
LM4559F-GE2 | |
|---|---|
DigiKey Part Number | LM4559F-GE2TR-ND - Tape & Reel (TR) LM4559F-GE2CT-ND - Cut Tape (CT) LM4559F-GE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4559F-GE2 |
Description | IC OPAMP GP 2 CIRCUIT 8SOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | LM4559F-GE2 Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 3.5V/µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOP |
Current - Input Bias 40 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8666ARZ-REEL | Analog Devices Inc. | 7,704 | AD8666ARZ-REELCT-ND | ₹602.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹81.28000 | ₹81.28 |
| 10 | ₹57.93500 | ₹579.35 |
| 25 | ₹52.16960 | ₹1,304.24 |
| 100 | ₹45.80900 | ₹4,580.90 |
| 250 | ₹42.77524 | ₹10,693.81 |
| 500 | ₹40.94174 | ₹20,470.87 |
| 1,000 | ₹39.43335 | ₹39,433.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹37.84105 | ₹94,602.62 |
| 5,000 | ₹36.88139 | ₹1,84,406.95 |
| 7,500 | ₹36.40059 | ₹2,73,004.42 |
| 12,500 | ₹35.86836 | ₹4,48,354.50 |
| 17,500 | ₹35.55720 | ₹6,22,251.00 |
| 25,000 | ₹35.25790 | ₹8,81,447.50 |