Similar
Similar
Similar
Similar
Similar
Similar

LMR822FJ-GE2 | |
|---|---|
DigiKey Part Number | 846-LMR822FJ-GE2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMR822FJ-GE2 |
Description | IC OPAMP GP 2 CIRCUIT SOP8J |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOP-J |
Datasheet | Datasheet |
EDA/CAD Models | LMR822FJ-GE2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 40 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 650µA | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP-J | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹25.74506 | ₹64,362.65 |
| 5,000 | ₹25.05138 | ₹1,25,256.90 |
| 7,500 | ₹24.70398 | ₹1,85,279.85 |
| 12,500 | ₹24.31916 | ₹3,03,989.50 |
| 17,500 | ₹24.09423 | ₹4,21,649.02 |
| 25,000 | ₹23.87791 | ₹5,96,947.75 |


