BR24G128FV-3GTE2 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 4,682
Unit Price: ₹56.84000
Datasheet

Similar


Microchip Technology
In Stock: 407
Unit Price: ₹48.46000
Datasheet

Similar


Microchip Technology
In Stock: 685
Unit Price: ₹48.46000
Datasheet

Similar


Microchip Technology
In Stock: 1,587
Unit Price: ₹51.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₹46.96574
Datasheet

Similar


Microchip Technology
In Stock: 2,123
Unit Price: ₹79.21000
Datasheet

Similar


Microchip Technology
In Stock: 527
Unit Price: ₹79.21000
Datasheet

Similar


Microchip Technology
In Stock: 130
Unit Price: ₹72.69000
Datasheet

Similar


Microchip Technology
In Stock: 1,086
Unit Price: ₹72.69000
Datasheet

Similar


Microchip Technology
In Stock: 4,628
Unit Price: ₹86.66000
Datasheet

Similar


Microchip Technology
In Stock: 1,248
Unit Price: ₹86.66000
Datasheet

Similar


Microchip Technology
In Stock: 2,763
Unit Price: ₹80.14000
Datasheet

Similar


Microchip Technology
In Stock: 846
Unit Price: ₹80.14000
Datasheet

Similar


STMicroelectronics
In Stock: 11,827
Unit Price: ₹41.00000
Datasheet
EEPROM Memory IC 128Kbit I2C 400 kHz 8-SSOP-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BR24G128FV-3GTE2

DigiKey Part Number
846-BR24G128FV-3GTE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BR24G128FV-3GTE2
Description
IC EEPROM 128KBIT I2C 8SSOPB
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 400 kHz 8-SSOP-B
Datasheet
 Datasheet
EDA/CAD Models
BR24G128FV-3GTE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SSOP-B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹37.62888₹94,072.20
Manufacturers Standard Package