
LTR100JZPD1800 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPD1800TR-ND - Tape & Reel (TR) 846-LTR100JZPD1800CT-ND - Cut Tape (CT) 846-LTR100JZPD1800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPD1800 |
Description | RES 180 OHM 0.5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR100JZPD1800 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case Wide 2512 (6432 Metric), 1225 |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹68.99000 | ₹68.99 |
| 10 | ₹41.77300 | ₹417.73 |
| 25 | ₹34.96880 | ₹874.22 |
| 50 | ₹32.07660 | ₹1,603.83 |
| 100 | ₹29.20360 | ₹2,920.36 |
| 250 | ₹26.44012 | ₹6,610.03 |
| 500 | ₹24.79942 | ₹12,399.71 |
| 1,000 | ₹23.49424 | ₹23,494.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹20.43306 | ₹81,732.24 |