
LTR100JZPF1001 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF1001TR-ND - Tape & Reel (TR) 846-LTR100JZPF1001CT-ND - Cut Tape (CT) 846-LTR100JZPF1001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF1001 |
Description | RES SMD 1K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹58.71000 | ₹58.71 |
| 10 | ₹34.75800 | ₹347.58 |
| 25 | ₹29.44680 | ₹736.17 |
| 50 | ₹26.35300 | ₹1,317.65 |
| 100 | ₹23.91150 | ₹2,391.15 |
| 250 | ₹21.44024 | ₹5,360.06 |
| 500 | ₹20.39282 | ₹10,196.41 |
| 1,000 | ₹18.87482 | ₹18,874.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹17.25129 | ₹69,005.16 |
| 8,000 | ₹15.67680 | ₹1,25,414.40 |
| 12,000 | ₹15.52355 | ₹1,86,282.60 |
| 20,000 | ₹15.45872 | ₹3,09,174.40 |
| 28,000 | ₹15.32420 | ₹4,29,077.60 |
| 40,000 | ₹15.28621 | ₹6,11,448.40 |