
LTR100JZPF3601 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF3601TR-ND - Tape & Reel (TR) 846-LTR100JZPF3601CT-ND - Cut Tape (CT) 846-LTR100JZPF3601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF3601 |
Description | RES SMD 3.6K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.54000 | ₹59.54 |
| 10 | ₹35.25200 | ₹352.52 |
| 25 | ₹29.60040 | ₹740.01 |
| 50 | ₹26.72740 | ₹1,336.37 |
| 100 | ₹23.93940 | ₹2,393.94 |
| 250 | ₹21.74488 | ₹5,436.22 |
| 500 | ₹20.29508 | ₹10,147.54 |
| 1,000 | ₹19.14300 | ₹19,143.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹17.49640 | ₹69,985.60 |