
LTR100JZPF3603 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPF3603TR-ND - Tape & Reel (TR) 846-LTR100JZPF3603CT-ND - Cut Tape (CT) 846-LTR100JZPF3603DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPF3603 |
Description | RES SMD 360K OHM 1% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 360 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹63.32000 | ₹63.32 |
| 10 | ₹37.42600 | ₹374.26 |
| 25 | ₹31.64200 | ₹791.05 |
| 50 | ₹28.33400 | ₹1,416.70 |
| 100 | ₹25.70670 | ₹2,570.67 |
| 250 | ₹23.04908 | ₹5,762.27 |
| 500 | ₹21.51426 | ₹10,757.13 |
| 1,000 | ₹20.29130 | ₹20,291.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹18.54617 | ₹74,184.68 |
| 8,000 | ₹17.93032 | ₹1,43,442.56 |
| 12,000 | ₹17.62990 | ₹2,11,558.80 |
| 20,000 | ₹17.30417 | ₹3,46,083.40 |
| 28,000 | ₹17.11755 | ₹4,79,291.40 |
| 40,000 | ₹16.94096 | ₹6,77,638.40 |