360 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPF3603

DigiKey Part Number
846-LTR100JZPF3603TR-ND - Tape & Reel (TR)
846-LTR100JZPF3603CT-ND - Cut Tape (CT)
846-LTR100JZPF3603DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPF3603
Description
RES SMD 360K OHM 1% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹63.32000₹63.32
10₹37.42600₹374.26
25₹31.64200₹791.05
50₹28.33400₹1,416.70
100₹25.70670₹2,570.67
250₹23.04908₹5,762.27
500₹21.51426₹10,757.13
1,000₹20.29130₹20,291.30
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹18.54617₹74,184.68
8,000₹17.93032₹1,43,442.56
12,000₹17.62990₹2,11,558.80
20,000₹17.30417₹3,46,083.40
28,000₹17.11755₹4,79,291.40
40,000₹16.94096₹6,77,638.40
Manufacturers Standard Package