3.9 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR100JZPJ392

DigiKey Part Number
846-LTR100JZPJ392TR-ND - Tape & Reel (TR)
846-LTR100JZPJ392CT-ND - Cut Tape (CT)
846-LTR100JZPJ392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR100JZPJ392
Description
RES SMD 3.9K OHM 5% 3W 2512 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3.9 kOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 2512 (6432 Metric), 1225
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTR100JZPF3901Rohm Semiconductor3,501846-LTR100JZPF3901CT-ND₹63.32000Parametric Equivalent
In-Stock: 3,610
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹56.71000₹56.71
10₹33.07900₹330.79
25₹27.93720₹698.43
50₹24.96960₹1,248.48
100₹22.59730₹2,259.73
250₹20.20624₹5,051.56
500₹18.82450₹9,412.25
1,000₹17.72535₹17,725.35
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹16.62762₹66,510.48
Manufacturers Standard Package