
LTR100JZPJ470 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ470TR-ND - Tape & Reel (TR) 846-LTR100JZPJ470CT-ND - Cut Tape (CT) 846-LTR100JZPJ470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ470 |
Description | RES SMD 47 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹32.61500 | ₹326.15 |
| 25 | ₹27.39680 | ₹684.92 |
| 50 | ₹24.61980 | ₹1,230.99 |
| 100 | ₹21.96390 | ₹2,196.39 |
| 250 | ₹19.92316 | ₹4,980.79 |
| 500 | ₹18.56078 | ₹9,280.39 |
| 1,000 | ₹17.47703 | ₹17,477.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.88402 | ₹63,536.08 |
| 8,000 | ₹15.19456 | ₹1,21,556.48 |
| 12,000 | ₹14.89827 | ₹1,78,779.24 |
| 20,000 | ₹14.82617 | ₹2,96,523.40 |
| 28,000 | ₹14.55868 | ₹4,07,643.04 |
| 40,000 | ₹14.50396 | ₹5,80,158.40 |
| 48,000 | ₹14.43073 | ₹6,92,675.04 |