
LTR100JZPJ680 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJ680TR-ND - Tape & Reel (TR) 846-LTR100JZPJ680CT-ND - Cut Tape (CT) 846-LTR100JZPJ680DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJ680 |
Description | RES SMD 68 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR100JZPF68R0 | Rohm Semiconductor | 3,204 | 846-LTR100JZPF68R0CT-ND | ₹63.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.54000 | ₹59.54 |
| 10 | ₹35.06300 | ₹350.63 |
| 25 | ₹29.60040 | ₹740.01 |
| 50 | ₹26.46280 | ₹1,323.14 |
| 100 | ₹23.95830 | ₹2,395.83 |
| 250 | ₹21.41976 | ₹5,354.94 |
| 500 | ₹19.95484 | ₹9,977.42 |
| 1,000 | ₹18.78859 | ₹18,788.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹15.32244 | ₹61,289.76 |