
LTR100JZPJLR68 | |
|---|---|
DigiKey Part Number | 846-LTR100JZPJLR68TR-ND - Tape & Reel (TR) 846-LTR100JZPJLR68CT-ND - Cut Tape (CT) 846-LTR100JZPJLR68DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR100JZPJLR68 |
Description | RES SMD 0.68 OHM 5% 3W 2512 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 mOhms ±5% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 2512 (6432 Metric), 1225 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.252" W (3.20mm x 6.40mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹98.29000 | ₹98.29 |
| 10 | ₹61.71500 | ₹617.15 |
| 25 | ₹53.45480 | ₹1,336.37 |
| 50 | ₹48.71040 | ₹2,435.52 |
| 100 | ₹44.94900 | ₹4,494.90 |
| 250 | ₹41.12320 | ₹10,280.80 |
| 500 | ₹38.91354 | ₹19,456.77 |
| 1,000 | ₹37.15283 | ₹37,152.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹33.47710 | ₹1,33,908.40 |