
LTR10EZPJ121 | |
|---|---|
DigiKey Part Number | 846-LTR10EZPJ121TR-ND - Tape & Reel (TR) 846-LTR10EZPJ121CT-ND - Cut Tape (CT) 846-LTR10EZPJ121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR10EZPJ121 |
Description | RES SMD 120 OHM 5% 1W 0805 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.047" L x 0.079" W (1.20mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTR10EZPF1200 | Rohm Semiconductor | 2,983 | RHM1207CT-ND | ₹26.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹17.01000 | ₹17.01 |
| 10 | ₹8.69500 | ₹86.95 |
| 25 | ₹6.84240 | ₹171.06 |
| 50 | ₹5.78400 | ₹289.20 |
| 100 | ₹4.95230 | ₹495.23 |
| 250 | ₹4.12064 | ₹1,030.16 |
| 500 | ₹3.64242 | ₹1,821.21 |
| 1,000 | ₹3.26249 | ₹3,262.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹2.65819 | ₹13,290.95 |
| 10,000 | ₹2.48221 | ₹24,822.10 |
| 15,000 | ₹2.39646 | ₹35,946.90 |
| 25,000 | ₹2.30362 | ₹57,590.50 |
| 35,000 | ₹2.25047 | ₹78,766.45 |
| 50,000 | ₹2.20019 | ₹1,10,009.50 |