
LTR18EZPF1330 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF1330TR-ND - Tape & Reel (TR) 846-LTR18EZPF1330CT-ND - Cut Tape (CT) 846-LTR18EZPF1330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF1330 |
Description | RES 133 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.50500 | ₹95.05 |
| 25 | ₹7.49200 | ₹187.30 |
| 50 | ₹6.39260 | ₹319.63 |
| 100 | ₹5.33960 | ₹533.96 |
| 250 | ₹4.58848 | ₹1,147.12 |
| 500 | ₹4.11696 | ₹2,058.48 |
| 1,000 | ₹3.71253 | ₹3,712.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.06806 | ₹15,340.30 |