33 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF3302

DigiKey Part Number
RHM33KYTR-ND - Tape & Reel (TR)
RHM33KYCT-ND - Cut Tape (CT)
RHM33KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF3302
Description
RES 33K OHM 1% 3/4W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPF3302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,829
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹18.64000₹18.64
10₹9.50500₹95.05
25₹7.49200₹187.30
50₹6.39260₹319.63
100₹5.50730₹550.73
250₹4.62576₹1,156.44
500₹4.11696₹2,058.48
1,000₹3.71253₹3,712.53
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.06806₹15,340.30
10,000₹2.77275₹27,727.50
15,000₹2.71022₹40,653.30
25,000₹2.64615₹66,153.75
35,000₹2.63306₹92,157.10
50,000₹2.57941₹1,28,970.50
60,000₹2.55432₹1,53,259.20
1,20,000₹2.47154₹2,96,584.80
1,25,000₹2.46721₹3,08,401.25
Manufacturers Standard Package