
LTR18EZPF3R90 | |
---|---|
DigiKey Part Number | RHM3.9YTR-ND - Tape & Reel (TR) RHM3.9YCT-ND - Cut Tape (CT) RHM3.9YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF3R90 |
Description | RES 3.9 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPF3R90 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹17.75000 | ₹17.75 |
10 | ₹9.05100 | ₹90.51 |
25 | ₹7.13480 | ₹178.37 |
50 | ₹6.08760 | ₹304.38 |
100 | ₹5.24450 | ₹524.45 |
250 | ₹4.40504 | ₹1,101.26 |
500 | ₹3.93828 | ₹1,969.14 |
1,000 | ₹3.53540 | ₹3,535.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹2.92168 | ₹14,608.40 |
10,000 | ₹2.64046 | ₹26,404.60 |
15,000 | ₹2.53453 | ₹38,017.95 |
25,000 | ₹2.42757 | ₹60,689.25 |
35,000 | ₹2.41905 | ₹84,666.75 |
50,000 | ₹2.41066 | ₹1,20,533.00 |
60,000 | ₹2.40661 | ₹1,44,396.60 |
1,20,000 | ₹2.35362 | ₹2,82,434.40 |
1,25,000 | ₹2.34949 | ₹2,93,686.25 |