620 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTR18EZPF6200

DigiKey Part Number
RHM620YTR-ND - Tape & Reel (TR)
RHM620YCT-ND - Cut Tape (CT)
RHM620YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTR18EZPF6200
Description
RES 620 OHM 1% 1.5W 1206 WIDE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
620 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LTR18EZPF6200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1206 (3216 Metric), 0612
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.126" W (1.60mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,533
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹19.85000₹19.85
10₹10.20700₹102.07
25₹8.09000₹202.25
50₹6.86140₹343.07
100₹5.92580₹592.58
250₹4.97124₹1,242.81
500₹4.42496₹2,212.48
1,000₹3.99116₹3,991.16
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹3.29840₹16,492.00
10,000₹3.09653₹30,965.30
15,000₹2.99824₹44,973.60
25,000₹2.89170₹72,292.50
35,000₹2.83071₹99,074.85
50,000₹2.77302₹1,38,651.00
Manufacturers Standard Package