
LTR18EZPF8202 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPF8202TR-ND - Tape & Reel (TR) 846-LTR18EZPF8202CT-ND - Cut Tape (CT) 846-LTR18EZPF8202DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPF8202 |
Description | RES 82K OHM 1% 3/4W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 0.75W, 3/4W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.85000 | ₹19.85 |
| 10 | ₹10.20700 | ₹102.07 |
| 25 | ₹8.09000 | ₹202.25 |
| 50 | ₹6.86140 | ₹343.07 |
| 100 | ₹5.92580 | ₹592.58 |
| 250 | ₹4.97124 | ₹1,242.81 |
| 500 | ₹4.42496 | ₹2,212.48 |
| 1,000 | ₹3.99116 | ₹3,991.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.29840 | ₹16,492.00 |
| 10,000 | ₹3.09653 | ₹30,965.30 |
| 15,000 | ₹2.99824 | ₹44,973.60 |
| 25,000 | ₹2.89170 | ₹72,292.50 |
| 35,000 | ₹2.83071 | ₹99,074.85 |
| 50,000 | ₹2.77302 | ₹1,38,651.00 |