
LTR18EZPFLR200 | |
|---|---|
DigiKey Part Number | RHM1222TR-ND - Tape & Reel (TR) RHM1222CT-ND - Cut Tape (CT) RHM1222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR200 |
Description | RES 0.2 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTR18EZPFLR200 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹59.54000 | ₹59.54 |
| 10 | ₹35.34700 | ₹353.47 |
| 25 | ₹29.82720 | ₹745.68 |
| 50 | ₹26.65180 | ₹1,332.59 |
| 100 | ₹24.12840 | ₹2,412.84 |
| 250 | ₹21.58232 | ₹5,395.58 |
| 500 | ₹20.10984 | ₹10,054.92 |
| 1,000 | ₹18.93980 | ₹18,939.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹17.06113 | ₹85,305.65 |
| 10,000 | ₹16.51260 | ₹1,65,126.00 |
| 15,000 | ₹16.24507 | ₹2,43,676.05 |
| 25,000 | ₹15.95484 | ₹3,98,871.00 |
| 35,000 | ₹15.78865 | ₹5,52,602.75 |
| 50,000 | ₹15.63137 | ₹7,81,568.50 |