
LTR18EZPFLR240 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFLR240TR-ND - Tape & Reel (TR) 846-LTR18EZPFLR240CT-ND - Cut Tape (CT) 846-LTR18EZPFLR240DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFLR240 |
Description | RES 0.24 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹56.71000 | ₹56.71 |
| 10 | ₹33.36200 | ₹333.62 |
| 25 | ₹28.12600 | ₹703.15 |
| 50 | ₹25.13960 | ₹1,256.98 |
| 100 | ₹22.76750 | ₹2,276.75 |
| 250 | ₹20.36124 | ₹5,090.31 |
| 500 | ₹18.97194 | ₹9,485.97 |
| 1,000 | ₹17.86712 | ₹17,867.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹16.09543 | ₹80,477.15 |