
LTR18EZPFSR056 | |
|---|---|
DigiKey Part Number | 846-LTR18EZPFSR056TR-ND - Tape & Reel (TR) 846-LTR18EZPFSR056CT-ND - Cut Tape (CT) 846-LTR18EZPFSR056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTR18EZPFSR056 |
Description | RES 0.056 OHM 1% 1.5W 1206 WIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 mOhms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.027" (0.68mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹55.91000 | ₹55.91 |
| 10 | ₹32.52200 | ₹325.22 |
| 25 | ₹27.39680 | ₹684.92 |
| 50 | ₹24.41480 | ₹1,220.74 |
| 100 | ₹22.04780 | ₹2,204.78 |
| 250 | ₹19.66224 | ₹4,915.56 |
| 500 | ₹18.28122 | ₹9,140.61 |
| 1,000 | ₹17.18443 | ₹17,184.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹15.42452 | ₹77,122.60 |
| 10,000 | ₹14.91069 | ₹1,49,106.90 |
| 15,000 | ₹14.66008 | ₹2,19,901.20 |
| 25,000 | ₹14.38833 | ₹3,59,708.25 |
| 35,000 | ₹14.23264 | ₹4,98,142.40 |
| 50,000 | ₹14.08532 | ₹7,04,266.00 |