
MCR006YRTF2941 | |
|---|---|
DigiKey Part Number | RHM2.94KCBTR-ND - Tape & Reel (TR) RHM2.94KCBCT-ND - Cut Tape (CT) RHM2.94KCBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTF2941 |
Description | RES SMD 2.94K OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTF2941 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.59819 | ₹8,972.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.35500 | ₹33.55 |
| 25 | ₹2.53480 | ₹63.37 |
| 50 | ₹2.08740 | ₹104.37 |
| 100 | ₹1.71460 | ₹171.46 |
| 250 | ₹1.35680 | ₹339.20 |
| 500 | ₹1.15550 | ₹577.75 |
| 1,000 | ₹0.99429 | ₹994.29 |
| 5,000 | ₹0.74027 | ₹3,701.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 50 | ₹1.93820 | ₹96.91 |
| 100 | ₹1.63080 | ₹163.08 |
| 500 | ₹1.11450 | ₹557.25 |
| 1,000 | ₹0.96168 | ₹961.68 |
| 5,000 | ₹0.71157 | ₹3,557.85 |