
MCR006YRTJ131 | |
|---|---|
DigiKey Part Number | RHM130CCTR-ND - Tape & Reel (TR) RHM130CCCT-ND - Cut Tape (CT) RHM130CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR006YRTJ131 |
Description | RES SMD 130 OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 130 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR006YRTJ131 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₹0.51818 | ₹7,772.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.07500 | ₹30.75 |
| 25 | ₹2.31120 | ₹57.78 |
| 50 | ₹1.88240 | ₹94.12 |
| 100 | ₹1.54690 | ₹154.69 |
| 250 | ₹1.21516 | ₹303.79 |
| 500 | ₹1.02690 | ₹513.45 |
| 1,000 | ₹0.88061 | ₹880.61 |
| 5,000 | ₹0.64895 | ₹3,244.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹2.70200 | ₹27.02 |
| 50 | ₹1.71460 | ₹85.73 |
| 100 | ₹1.43510 | ₹143.51 |
| 500 | ₹0.97658 | ₹488.29 |
| 1,000 | ₹0.84147 | ₹841.47 |
| 5,000 | ₹0.61894 | ₹3,094.70 |