56 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ560

DigiKey Part Number
RHM56CCTR-ND - Tape & Reel (TR)
RHM56CCCT-ND - Cut Tape (CT)
RHM56CCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR006YRTJ560
Description
RES SMD 56 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
56 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ560 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,260
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.51818₹7,772.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.07500₹30.75
25₹2.31120₹57.78
50₹1.88240₹94.12
100₹1.54690₹154.69
250₹1.21516₹303.79
500₹1.02690₹513.45
1,000₹0.88061₹880.61
5,000₹0.64895₹3,244.75
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.70200₹27.02
50₹1.71460₹85.73
100₹1.43510₹143.51
500₹0.97658₹488.29
1,000₹0.84147₹841.47
5,000₹0.61894₹3,094.70
* All Digi-Reel orders will add a ₹452.00 reeling fee.