MCR006YRTJ620 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.11698
Datasheet

Upgrade


Vishay Dale
In Stock: 14,985
Unit Price: ₹0.39000
Datasheet

Upgrade


Vishay Dale
In Stock: 9,320
Unit Price: ₹0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 8,978
Unit Price: ₹0.39000
Datasheet

Upgrade


Panasonic Industry
In Stock: 40,008
Unit Price: ₹0.39000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.01628
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 12,712
Unit Price: ₹0.39000
Datasheet
62 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YRTJ620

DigiKey Part Number
RHM62CCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR006YRTJ620
Description
RES SMD 62 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
62 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YRTJ620 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.51818₹7,772.70
Manufacturers Standard Package