MCR006YZPJ270 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 33,316
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 6,704
Unit Price: ₹9.32000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.68743
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.87169
Datasheet

Similar


Panasonic Electronic Components
In Stock: 26,079
Unit Price: ₹9.32000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.38496
Datasheet
27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR006YZPJ270

DigiKey Part Number
RHM27AGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR006YZPJ270
Description
RES SMD 27 OHM 5% 1/20W 0201
Customer Reference
Detailed Description
27 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR006YZPJ270 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₹0.56638₹8,495.70
Manufacturers Standard Package