MCR01MRTF6202 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 80,483
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 39,711
Unit Price: ₹9.32000
Datasheet

Direct


YAGEO
In Stock: 1,48,982
Unit Price: ₹9.32000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.52468
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50,654
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 95,118
Unit Price: ₹9.32000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 27,629
Unit Price: ₹9.32000
Datasheet
62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MRTF6202

DigiKey Part Number
RHM62KCDTR-ND - Tape & Reel (TR)
RHM62KCDCT-ND - Cut Tape (CT)
RHM62KCDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR01MRTF6202
Description
RES SMD 62K OHM 1% 1/16W 0402
Customer Reference
Detailed Description
62 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MRTF6202 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.20352₹2,035.20
Manufacturers Standard Package