
MCR01MRTJ5R6 | |
|---|---|
DigiKey Part Number | RHM5.6CETR-ND - Tape & Reel (TR) RHM5.6CECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MCR01MRTJ5R6 |
Description | RES SMD 5.6 OHM 5% 1/16W 0402 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | MCR01MRTJ5R6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -250/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.67700 | ₹16.77 |
| 25 | ₹1.19280 | ₹29.82 |
| 50 | ₹0.93180 | ₹46.59 |
| 100 | ₹0.74550 | ₹74.55 |
| 250 | ₹0.56656 | ₹141.64 |
| 500 | ₹0.46594 | ₹232.97 |
| 1,000 | ₹0.38672 | ₹386.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹0.20352 | ₹2,035.20 |