MCR01MZPJ360 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 18,565
Unit Price: ₹9.32000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 40,319
Unit Price: ₹9.32000
Datasheet

Direct


YAGEO
In Stock: 65,559
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 18,325
Unit Price: ₹9.32000
Datasheet

Similar


Bourns Inc.
In Stock: 12,028
Unit Price: ₹9.32000
Datasheet
36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR01MZPJ360

DigiKey Part Number
RHM36JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR01MZPJ360
Description
RES SMD 36 OHM 5% 1/16W 0402
Customer Reference
Detailed Description
36 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR01MZPJ360 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹0.28263₹2,826.30
Manufacturers Standard Package