MCR03ERTF2491 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 4,960
Unit Price: ₹14.20000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.26232
Datasheet

Direct


Vishay Dale
In Stock: 37,659
Unit Price: ₹8.87000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2,93,760
Unit Price: ₹8.87000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.77178
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.47149
Datasheet

Parametric Equivalent


YAGEO
In Stock: 32,765
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.32479
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,700
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹0.61031
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₹5.88612
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 12,249
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,80,899
Unit Price: ₹8.87000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₹0.33949
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF2491

DigiKey Part Number
RHM2.49KCFTR-ND - Tape & Reel (TR)
RHM2.49KCFCT-ND - Cut Tape (CT)
RHM2.49KCFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF2491
Description
RES SMD 2.49K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
2.49 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF2491 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.17908₹895.40
Manufacturers Standard Package