392 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF3920

DigiKey Part Number
RHM392CFTR-ND - Tape & Reel (TR)
RHM392CFCT-ND - Cut Tape (CT)
RHM392CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF3920
Description
RES SMD 392 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
392 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03ERTF3920 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,270
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.18805₹940.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.49100₹14.91
25₹1.04360₹26.09
50₹0.80140₹40.07
100₹0.64300₹64.30
250₹0.48084₹120.21
500₹0.39324₹196.62
1,000₹0.32522₹325.22
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.02500₹10.25
50₹0.61500₹30.75
100₹0.49390₹49.39
500₹0.32056₹160.28
1,000₹0.26931₹269.31
* All Digi-Reel orders will add a ₹452.00 reeling fee.