Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTF48R7

DigiKey Part Number
RHM48.7CFTR-ND - Tape & Reel (TR)
RHM48.7CFCT-ND - Cut Tape (CT)
RHM48.7CFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR03ERTF48R7
Description
RES SMD 48.7 OHM 1% 1/10W 0603
Customer Reference
Detailed Description
48.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTF48R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,116
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.17908₹895.40
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.42000₹14.20
25₹0.99400₹24.85
50₹0.76320₹38.16
100₹0.61230₹61.23
250₹0.45788₹114.47
500₹0.37448₹187.24
1,000₹0.30970₹309.70
Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹0.97600₹9.76
50₹0.58560₹29.28
100₹0.47030₹47.03
500₹0.30526₹152.63
1,000₹0.25646₹256.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.