
MCR03ERTF48R7 | |
---|---|
DigiKey Part Number | RHM48.7CFTR-ND - Tape & Reel (TR) RHM48.7CFCT-ND - Cut Tape (CT) RHM48.7CFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF48R7 |
Description | RES SMD 48.7 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 48.7 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF48R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.17908 | ₹895.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.42000 | ₹14.20 |
25 | ₹0.99400 | ₹24.85 |
50 | ₹0.76320 | ₹38.16 |
100 | ₹0.61230 | ₹61.23 |
250 | ₹0.45788 | ₹114.47 |
500 | ₹0.37448 | ₹187.24 |
1,000 | ₹0.30970 | ₹309.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹0.97600 | ₹9.76 |
50 | ₹0.58560 | ₹29.28 |
100 | ₹0.47030 | ₹47.03 |
500 | ₹0.30526 | ₹152.63 |
1,000 | ₹0.25646 | ₹256.46 |