
MCR03ERTF93R1 | |
|---|---|
DigiKey Part Number | RHM93.1CLTR-ND - Tape & Reel (TR) RHM93.1CLCT-ND - Cut Tape (CT) RHM93.1CLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTF93R1 |
Description | RES SMD 93.1 OHM 1% 1/10W 0603 |
Customer Reference | |
Detailed Description | 93.1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTF93R1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.18805 | ₹940.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.49100 | ₹14.91 |
| 25 | ₹1.04360 | ₹26.09 |
| 50 | ₹0.80140 | ₹40.07 |
| 100 | ₹0.64300 | ₹64.30 |
| 250 | ₹0.48084 | ₹120.21 |
| 500 | ₹0.39324 | ₹196.62 |
| 1,000 | ₹0.32522 | ₹325.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.02500 | ₹10.25 |
| 50 | ₹0.61500 | ₹30.75 |
| 100 | ₹0.49390 | ₹49.39 |
| 500 | ₹0.32056 | ₹160.28 |
| 1,000 | ₹0.26931 | ₹269.31 |