MCR03ERTJ135 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 15,131
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 10,584
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 2,445
Unit Price: ₹9.32000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₹0.00000
Datasheet

Upgrade


YAGEO
In Stock: 5,347
Unit Price: ₹9.32000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 7,444
Unit Price: ₹9.32000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹0.99681
Datasheet
1.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ135

DigiKey Part Number
RHM1.3MCGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03ERTJ135
Description
RES SMD 1.3M OHM 5% 1/10W 0603
Customer Reference
Detailed Description
1.3 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ135 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.17090₹854.50
Manufacturers Standard Package