MCR10ERTF1000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 74,098
Unit Price: ₹16.86000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.61444
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.40661
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 2,363
Unit Price: ₹19.52000
Datasheet

Direct


Bourns Inc.
In Stock: 50,281
Unit Price: ₹8.87000
Datasheet

Direct


Vishay Dale
In Stock: 2,83,943
Unit Price: ₹8.87000
Datasheet

Direct


Vishay Dale
In Stock: 1,13,433
Unit Price: ₹8.87000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 9,38,727
Unit Price: ₹8.87000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 1,91,939
Unit Price: ₹9.76000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 2,300
Unit Price: ₹23.07000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₹9.76000
Datasheet

Direct


Vishay Dale
In Stock: 7,256
Unit Price: ₹12.42000
Datasheet

Upgrade


YAGEO
In Stock: 34,786
Unit Price: ₹8.87000
Datasheet

Upgrade


YAGEO
In Stock: 4,270
Unit Price: ₹9.76000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1000

DigiKey Part Number
RHM100CHTR-ND - Tape & Reel (TR)
RHM100CHCT-ND - Cut Tape (CT)
RHM100CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1000
Description
RES SMD 100 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
100 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF1000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.30172₹1,508.60
Manufacturers Standard Package