MCR03ERTJ6R2 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.22380
Datasheet

Upgrade


YAGEO
In Stock: 14,859
Unit Price: ₹8.87000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 4,157
Unit Price: ₹9.76000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₹0.61176
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 11,128
Unit Price: ₹8.87000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 324
Unit Price: ₹8.87000
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03ERTJ6R2

DigiKey Part Number
RHM6.2CGTR-ND - Tape & Reel (TR)
RHM6.2CGCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MCR03ERTJ6R2
Description
RES SMD 6.2 OHM 5% 1/10W 0603
Customer Reference
Detailed Description
6.2 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR03ERTJ6R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.16275₹813.75
Manufacturers Standard Package