
MCR03ERTJ913 | |
|---|---|
DigiKey Part Number | RHM91KCGTR-ND - Tape & Reel (TR) RHM91KCGCT-ND - Cut Tape (CT) RHM91KCGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03ERTJ913 |
Description | RES SMD 91K OHM 5% 1/10W 0603 |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR03ERTJ913 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.17090 | ₹854.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 25 | ₹0.96920 | ₹24.23 |
| 50 | ₹0.76420 | ₹38.21 |
| 100 | ₹0.59640 | ₹59.64 |
| 250 | ₹0.44728 | ₹111.82 |
| 500 | ₹0.36528 | ₹182.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹0.93200 | ₹9.32 |
| 50 | ₹0.55920 | ₹27.96 |
| 100 | ₹0.45660 | ₹45.66 |
| 500 | ₹0.29260 | ₹146.30 |
| 1,000 | ₹0.24601 | ₹246.01 |