MCR03EZPFX5233 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,094
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 19,580
Unit Price: ₹9.32000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 77,677
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 26,615
Unit Price: ₹9.32000
Datasheet

Similar


Bourns Inc.
In Stock: 12,458
Unit Price: ₹9.32000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹2.42824
Datasheet

Similar


YAGEO
In Stock: 49,599
Unit Price: ₹9.32000
Datasheet
523 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR03EZPFX5233

DigiKey Part Number
RHM523KHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR03EZPFX5233
Description
RES SMD 523K OHM 1% 1/10W 0603
Customer Reference
Detailed Description
523 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR03EZPFX5233 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.27546₹1,377.30
Manufacturers Standard Package