
MCR03SEQPF6201 | |
|---|---|
DigiKey Part Number | 846-MCR03SEQPF6201TR-ND - Tape & Reel (TR) 846-MCR03SEQPF6201CT-ND - Cut Tape (CT) 846-MCR03SEQPF6201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR03SEQPF6201 |
Description | 1608(0603)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.45000 | ₹9.45 |
| 10 | ₹3.49700 | ₹34.97 |
| 25 | ₹2.64640 | ₹66.16 |
| 50 | ₹2.15480 | ₹107.74 |
| 100 | ₹1.77680 | ₹177.68 |
| 250 | ₹1.39876 | ₹349.69 |
| 500 | ₹1.18704 | ₹593.52 |
| 1,000 | ₹1.02071 | ₹1,020.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.75684 | ₹3,784.20 |
| 10,000 | ₹0.68057 | ₹6,805.70 |
| 15,000 | ₹0.64342 | ₹9,651.30 |
| 25,000 | ₹0.60331 | ₹15,082.75 |
| 35,000 | ₹0.58037 | ₹20,312.95 |
| 50,000 | ₹0.55871 | ₹27,935.50 |