15.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF1542

DigiKey Part Number
RHM15.4KCHTR-ND - Tape & Reel (TR)
RHM15.4KCHCT-ND - Cut Tape (CT)
RHM15.4KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF1542
Description
RES SMD 15.4K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
15.4 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTF1542 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,012
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.31683₹1,584.15
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.95700₹19.57
25₹1.45360₹36.34
50₹1.15560₹57.78
100₹0.93190₹93.19
250₹0.71568₹178.92
500₹0.59452₹297.26
1,000₹0.49948₹499.48
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.58400₹15.84
50₹0.95040₹47.52
100₹0.79210₹79.21
500₹0.52184₹260.92
1,000₹0.44357₹443.57
* All Digi-Reel orders will add a ₹452.00 reeling fee.