
MCR10ERTF19R1 | |
---|---|
DigiKey Part Number | RHM19.1CHTR-ND - Tape & Reel (TR) RHM19.1CHCT-ND - Cut Tape (CT) RHM19.1CHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF19R1 |
Description | RES SMD 19.1 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 19.1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF19R1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.30172 | ₹1,508.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.86400 | ₹18.64 |
25 | ₹1.38440 | ₹34.61 |
50 | ₹1.10040 | ₹55.02 |
100 | ₹0.88740 | ₹88.74 |
250 | ₹0.68152 | ₹170.38 |
500 | ₹0.56616 | ₹283.08 |
1,000 | ₹0.47565 | ₹475.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹1.50900 | ₹15.09 |
50 | ₹0.90520 | ₹45.26 |
100 | ₹0.75430 | ₹75.43 |
500 | ₹0.49694 | ₹248.47 |
1,000 | ₹0.42240 | ₹422.40 |