Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF4530

DigiKey Part Number
RHM453CHTR-ND - Tape & Reel (TR)
RHM453CHCT-ND - Cut Tape (CT)
RHM453CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF4530
Description
RES SMD 453 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
453 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF4530 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 570
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.30172₹1,508.60
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.86400₹18.64
25₹1.38440₹34.61
50₹1.10040₹55.02
100₹0.88740₹88.74
250₹0.68152₹170.38
500₹0.56616₹283.08
Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹1.50900₹15.09
50₹0.90520₹45.26
100₹0.75430₹75.43
500₹0.49694₹248.47
* All Digi-Reel orders will add a ₹452.00 reeling fee.