MCR10ERTF5231 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 19,070
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 18,048
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.70419
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.64280
Datasheet

Direct


Panasonic Industry
In Stock: 1,00,376
Unit Price: ₹10.25000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: ₹4.49939
Datasheet

Direct


YAGEO
In Stock: 58,838
Unit Price: ₹9.32000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 56,749
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.69647
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹1.35180
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹1.70381
Datasheet
5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF5231

DigiKey Part Number
RHM5.23KCHTR-ND - Tape & Reel (TR)
RHM5.23KCHCT-ND - Cut Tape (CT)
RHM5.23KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF5231
Description
RES SMD 5.23K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
5.23 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF5231 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.31683₹1,584.15
Manufacturers Standard Package