MCR10ERTF5901 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Vishay Dale
In Stock: 31,943
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.64280
Datasheet

Direct


Panasonic Industry
In Stock: 72,631
Unit Price: ₹10.25000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₹0.38626
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 11,349
Unit Price: ₹9.32000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹3.31295
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹1.35180
Datasheet

Similar


YAGEO
In Stock: 2,293
Unit Price: ₹9.32000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₹7.54024
Datasheet

Similar


Bourns Inc.
In Stock: 18,283
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 10,318
Unit Price: ₹9.32000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₹0.69647
Datasheet

Similar


Vishay Dale
In Stock: 4,227
Unit Price: ₹13.98000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: ₹4.56705
Datasheet
5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTF5901

DigiKey Part Number
RHM5.90KCHTR-ND - Tape & Reel (TR)
RHM5.90KCHCT-ND - Cut Tape (CT)
RHM5.90KCHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTF5901
Description
RES SMD 5.9K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
5.9 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTF5901 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.31683₹1,584.15
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.58400₹15.84
50₹0.95040₹47.52
100₹0.79210₹79.21
* All Digi-Reel orders will add a ₹452.00 reeling fee.