
MCR10ERTF7153 | |
|---|---|
DigiKey Part Number | RHM715KCHTR-ND - Tape & Reel (TR) RHM715KCHCT-ND - Cut Tape (CT) RHM715KCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTF7153 |
Description | RES SMD 715K OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 715 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTF7153 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.95700 | ₹19.57 |
| 25 | ₹1.45360 | ₹36.34 |
| 50 | ₹1.15560 | ₹57.78 |
| 100 | ₹0.93190 | ₹93.19 |
| 250 | ₹0.71568 | ₹178.92 |
| 500 | ₹0.59452 | ₹297.26 |
| 1,000 | ₹0.49948 | ₹499.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.58400 | ₹15.84 |
| 50 | ₹0.95040 | ₹47.52 |
| 100 | ₹0.79210 | ₹79.21 |
| 500 | ₹0.52184 | ₹260.92 |
| 1,000 | ₹0.44357 | ₹443.57 |