Upgrade
Upgrade
Upgrade
Upgrade

MCR10ERTFL6R80 | |
|---|---|
DigiKey Part Number | RHM6.80CITR-ND - Tape & Reel (TR) RHM6.80CICT-ND - Cut Tape (CT) RHM6.80CIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTFL6R80 |
Description | RES SMD 6.8 OHM 1% 1/8W 0805 |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTFL6R80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.33398 | ₹1,669.90 |


