6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTFL6R98

DigiKey Part Number
RHM6.98CITR-ND - Tape & Reel (TR)
RHM6.98CICT-ND - Cut Tape (CT)
RHM6.98CIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTFL6R98
Description
RES SMD 6.98 OHM 1% 1/8W 0805
Customer Reference
Detailed Description
6.98 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10ERTFL6R98 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,212
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.33398₹1,669.90
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹2.05000₹20.50
25₹1.49080₹37.27
50₹1.19280₹59.64
100₹0.96910₹96.91
250₹0.74548₹186.37
500₹0.62062₹310.31
1,000₹0.52184₹521.84
Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹1.67700₹16.77
50₹1.00640₹50.32
100₹0.82940₹82.94
500₹0.54794₹273.97
1,000₹0.46686₹466.86
* All Digi-Reel orders will add a ₹452.00 reeling fee.