
MCR10ERTJ133 | |
|---|---|
DigiKey Part Number | RHM13KCPTR-ND - Tape & Reel (TR) RHM13KCPCT-ND - Cut Tape (CT) RHM13KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10ERTJ133 |
Description | RES SMD 13K OHM 5% 1/8W 0805 |
Customer Reference | |
Detailed Description | 13 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
EDA/CAD Models | MCR10ERTJ133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.26893 | ₹1,344.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.77100 | ₹17.71 |
| 25 | ₹1.30480 | ₹32.62 |
| 50 | ₹1.02500 | ₹51.25 |
| 100 | ₹0.82940 | ₹82.94 |
| 250 | ₹0.62992 | ₹157.48 |
| 500 | ₹0.52184 | ₹260.92 |
| 1,000 | ₹0.43518 | ₹435.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹1.39800 | ₹13.98 |
| 50 | ₹0.83860 | ₹41.93 |
| 100 | ₹0.68030 | ₹68.03 |
| 500 | ₹0.44730 | ₹223.65 |
| 1,000 | ₹0.37927 | ₹379.27 |