MCR10EZHF1651 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 8,807
Unit Price: ₹16.86000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 100
Unit Price: ₹8.87000

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.40661
Datasheet

Direct


Bourns Inc.
In Stock: 49,885
Unit Price: ₹8.87000
Datasheet

Direct


Vishay Dale
In Stock: 12,689
Unit Price: ₹8.87000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.61213
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹0.61213
Datasheet

Direct


Panasonic Electronic Components
In Stock: 62,934
Unit Price: ₹9.76000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: ₹4.28472
Datasheet

Direct


YAGEO
In Stock: 44,262
Unit Price: ₹8.87000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.66324
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₹0.66324
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹1.20664
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₹0.33686
Datasheet
Rohm Resistors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF1651

DigiKey Part Number
RHM1.65KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF1651
Description
RES SMD 1.65K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
1.65 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF1651 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.61444₹3,072.20
Manufacturers Standard Package